- RS Stock No.:
- 682-1327
- Mfr. Part No.:
- B3J-4000
- Manufacturer:
- Omron
- RS Stock No.:
- 682-1327
- Mfr. Part No.:
- B3J-4000
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tactile Switches Omron B3J
Hinged type tactile switch
Quick superior snap-action through hook-type hinge construction
Available with 1 or 2 LED's or without LED's
The hinge button is available in a variety of five standard colours
Contact Form SPST- NO
Maximum switching capacity 50 mA @ 24 Vdc
Quick superior snap-action through hook-type hinge construction
Available with 1 or 2 LED's or without LED's
The hinge button is available in a variety of five standard colours
Contact Form SPST- NO
Maximum switching capacity 50 mA @ 24 Vdc
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Actuator Length | 6.8mm |
Actuator Colour | Grey |
Actuator Type | Button |
Illuminated | Yes |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Force | 1.27 N |