Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
- RS Stock No.:
- 686-6812
- Mfr. Part No.:
- B3W-1000
- Manufacturer:
- Omron
Subtotal (1 bag of 5 units)*
€6.61
(exc. VAT)
€8.13
(inc. VAT)
Last RS stock
- Plus 15 unit(s) shipping from 17 November 2025
- Final 2,160 unit(s) shipping from 24 November 2025
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | €1.322 | €6.61 |
*price indicative
- RS Stock No.:
- 686-6812
- Mfr. Part No.:
- B3W-1000
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Actuator Length | 0.9mm | |
| Actuator Type | Plunger | |
| Length | 6.6mm | |
| Width | 6mm | |
| Dimensions | 6.6 x 6 x 4.30mm | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Height | 4.3mm | |
| Operating Force | 1.57 N | |
| Mechanical Life | 1000000Operations | |
| Operating Temperature Range | -25 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Actuator Length 0.9mm | ||
Actuator Type Plunger | ||
Length 6.6mm | ||
Width 6mm | ||
Dimensions 6.6 x 6 x 4.30mm | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Height 4.3mm | ||
Operating Force 1.57 N | ||
Mechanical Life 1000000Operations | ||
Operating Temperature Range -25 → +70°C | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Tactile Switches Omron B3W 1000 series (6 mm Sealed Type)
Internal sealed construction allows immersion cleaning with alcohol solvents after soldering
Snap-action contact construction for a positive click action
Snap-action contact construction for a positive click action
Tactile
Related links
- Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
- Omron Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
- Omron IP67 White Plunger Tactile Switch, SPST 50 mA 0.9mm Through Hole
- Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole
- Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
- Omron Orange Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
- Omron Pink Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
- Omron Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
