Panasonic Push Plate Tactile Switch, SPST 20 mA 0.58mm
- RS Stock No.:
- 756-1697
- Mfr. Part No.:
- EVQP6LB55
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)**
€3.25
(exc. VAT)
€4.00
(inc. VAT)
440 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | €0.325 | €3.25 |
250 - 990 | €0.264 | €2.64 |
1000 - 1990 | €0.195 | €1.95 |
2000 - 4990 | €0.18 | €1.80 |
5000 + | €0.164 | €1.64 |
**price indicative
- RS Stock No.:
- 756-1697
- Mfr. Part No.:
- EVQP6LB55
- Manufacturer:
- Panasonic
Related links
- Panasonic Push Plate Tactile Switch, SPST 20 mA 0.65mm
- Panasonic Red Push Plate Tactile Switch, SPST 20 mA 5mm
- Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Panasonic Natural Push Plate Tactile Switch, SPST 20 mA 2.1mm
- Panasonic White Push Plate Tactile Switch, SPST 20 mA 3.1mm
- Panasonic White Push Plate Tactile Switch, SPST 20 mA 2mm