- RS Stock No.:
- 758-1957
- Mfr. Part No.:
- SKHHANA010
- Manufacturer:
- Alps Alpine
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 20)
€0.313
(exc. VAT)
€0.385
(inc. VAT)
Units | Per unit | Per Box* |
20 - 480 | €0.313 | €6.26 |
500 - 1980 | €0.272 | €5.44 |
2000 + | €0.265 | €5.30 |
*price indicative |
- RS Stock No.:
- 758-1957
- Mfr. Part No.:
- SKHHANA010
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps THT Tact Switches - SKHH Series
Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc). These Tact switches provide a sharp, clear and assuring operating feel, have low contact resistance, high contact
reliability and come in a wide selection of operating forces.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
Assuring sharp feeling
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 9.5mm |
Actuator Colour | Black |
Actuator Type | Stem |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6 x 9.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 0.98 N |
Voltage Rating | 12V dc |
Height | 9.5mm |
Minimum Operating Temperature | -30°C |
Mechanical Life | 1000000Cycles |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |