MEC IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc
- RS Stock No.:
- 765-1598
- Distrelec Article No.:
- 110-82-209
- Mfr. Part No.:
- 5GTH93522
- Manufacturer:
- MEC
Bulk discount available
Price Each**
€6.11
(exc. VAT)
€7.52
(inc. VAT)
55 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €6.11 |
5 - 24 | €6.00 |
25 - 49 | €3.83 |
50 - 99 | €3.70 |
100 + | €3.60 |
**price indicative
- RS Stock No.:
- 765-1598
- Distrelec Article No.:
- 110-82-209
- Mfr. Part No.:
- 5GTH93522
- Manufacturer:
- MEC
Related links
- MEC IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Black Cap Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Red Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- MEC IP67 Blue Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- Omron IP00 Blue Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Omron IP00 White Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Omron Black Cap Tactile Switch, SPST 50 mA @ 24 V dc 0.4mm Through Hole
- Omron IP00 Red Cap Tactile Switch, SPST 50 mA @ 24 V dc