- RS Stock No.:
- 785-6282
- Mfr. Part No.:
- 430186070916
- Manufacturer:
- Wurth Elektronik
79 In stock for delivery within 2 working days
Added
Price Each
€0.58
(exc. VAT)
€0.71
(inc. VAT)
Units | Per unit |
1 - 9 | €0.58 |
10 - 24 | €0.52 |
25 - 49 | €0.48 |
50 - 99 | €0.44 |
100 + | €0.41 |
- RS Stock No.:
- 785-6282
- Mfr. Part No.:
- 430186070916
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch Through Hole WS-TST
Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated through hole brass terminals
Operating temperature range -40°C to 85°C
Wave soldering: 260°C 10 seconds. Max
Silver plated through hole brass terminals
Operating temperature range -40°C to 85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 3.6mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 6.5mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.5mm |
Illuminated | No |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 1.57 N |
Voltage Rating | 12V dc |
Height | 7mm |
Mechanical Life | 1000000Cycles |
Minimum Operating Temperature | -40°C |
Contact Material | Stainless Steel |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |