- RS Stock No.:
- 793-1655
- Mfr. Part No.:
- KSC401J 50SH LFS
- Manufacturer:
- C & K
Temporarily out of stock - back order for despatch 09-10-2024, delivery within 2 working days
Added
Price Each
€0.57
(exc. VAT)
€0.70
(inc. VAT)
Units | Per unit |
1 - 49 | €0.57 |
50 - 249 | €0.56 |
250 - 999 | €0.50 |
1000 + | €0.43 |
- RS Stock No.:
- 793-1655
- Mfr. Part No.:
- KSC401J 50SH LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 2.3mm |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Illuminated | No |
Contact Current Rating | 50 mA @ 32 V dc |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Force | 1.2 N |
Height | 5.2mm |
Mechanical Life | 5000000Cycles |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Plated |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 793-1655
- Mfr. Part No.:
- KSC401J 50SH LFS
- Manufacturer:
- C & K