- RS Stock No.:
- 793-1712
- Mfr. Part No.:
- MDPS LFS
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 793-1712
- Mfr. Part No.:
- MDPS LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Ultra Low Profile PCB Mount
SPST push-to-make momentary action contacts
Pin spacing suits 0.1in pitch grid fixing
Dimensions: H7.6mm x W12.7mm x D12.7mm
Pin spacing suits 0.1in pitch grid fixing
Dimensions: H7.6mm x W12.7mm x D12.7mm
Note
For suitable switch cap see SN 7874867
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Actuator Colour | Grey |
Illuminated | No |
Contact Current Rating | 100 mA @ 100 V dc |
Operating Force | 2.6 N |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |