Omron IP67 White Tactile Switch Plunger, 3 mm, SPST 50mA 24 V dc

Subtotal (1 pack of 5 units)*

€5.91

(exc. VAT)

€7.27

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,905 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.182€5.91

*price indicative

Packaging Options:
RS Stock No.:
794-4077
Mfr. Part No.:
B3W-4050S
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

3mm

Length

6.6mm

Width

6mm

Illuminated

No

Actuator Style

Plunger

Actuator Orientation

Straight

Minimum Operating Temperature

70°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

-25°C

Switch Configuration

Off-Mom

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

B3W4

IP Rating

IP67

Height

3.4mm

Operating Force

1.96N

Mechanical Life

3000000Operations

COO (Country of Origin):
CN

Tactile Switches Omron B3W 4000 series (12 mm Sealed Type)


Internal sealed construction allows immersion cleaning with alcohol solvents after soldering

Snap-action contact construction for a positive click action

Tactile


Related links