Alps Alpine Blue Cap Tactile Switch, SPST 50 mA 3mm Snap-In
- RS Stock No.:
- 917-3851
- Mfr. Part No.:
- SKHCBJA010
- Manufacturer:
- Alps Alpine
Bulk discount available
Price Each (In a Bag of 10)**
€0.951
(exc. VAT)
€1.17
(inc. VAT)
210 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 40 | €0.951 | €9.51 |
50 - 90 | €0.721 | €7.21 |
100 - 240 | €0.702 | €7.02 |
250 - 490 | €0.683 | €6.83 |
500 + | €0.663 | €6.63 |
**price indicative
Related links
- Alps Alpine Grey Cap Tactile Switch, SPST 50 mA 3mm Snap-In
- Alps Alpine Grey Cap Tactile Switch, SPST 50 mA Snap-In
- Alps Alpine Red Cap Tactile Switch, SPST 50 mA Snap-In
- Alps Alpine Grey Cap Tactile Switch, SPST 50 mA 0.8mm Snap-In
- Omron IP00 Blue Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Alps Alpine Grey Button Tactile Switch, SPST 50 mA 0.85mm Snap-In
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.8mm Snap-In
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 1.3mm Snap-In