- RS Stock No.:
- 917-4214
- Mfr. Part No.:
- SKQYPDE010
- Manufacturer:
- Alps Alpine
10 In stock for delivery within 5 working days
Price Each (In a Bag of 10)
€0.78
(exc. VAT)
€0.96
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €0.78 | €7.80 |
50 - 90 | €0.74 | €7.40 |
100 - 240 | €0.703 | €7.03 |
250 - 490 | €0.669 | €6.69 |
500 + | €0.635 | €6.35 |
*price indicative |
- RS Stock No.:
- 917-4214
- Mfr. Part No.:
- SKQYPDE010
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SKQY Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Actuator Colour | Black |
Actuator Type | Button |
Length | 3.7mm |
Width | 6.1mm |
Dimensions | 6.1 x 3.7mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Height | 2.5mm |
Operating Force | 3.14 N |
Mechanical Life | 50000Cycles |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +90°C |
Maximum Operating Temperature | +90°C |