Siemens 100A Tag Fuse, NH2, 400V ac
- RS Stock No.:
- 144-082
- Mfr. Part No.:
- 3NA6230-4
- Manufacturer:
- Siemens

1 / 1
Subtotal (1 pack of 3 units)**
€52.50
(exc. VAT)
€64.58
(inc. VAT)
Temporarily out of stock - back order for despatch 02-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €52.50 | €17.50 |
**price indicative
- RS Stock No.:
- 144-082
- Mfr. Part No.:
- 3NA6230-4
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 100A | |
Fuse Size | NH2 | |
Voltage Rating | 400V ac | |
Fuse Standard | IEC 60269 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 100A | ||
Fuse Size NH2 | ||
Voltage Rating 400V ac | ||
Fuse Standard IEC 60269 | ||