Eaton 20A Tag Fuse, 550V ac
- RS Stock No.:
- 228-809
- Mfr. Part No.:
- NITD20
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)**
€174.57
(exc. VAT)
€214.72
(inc. VAT)
Temporarily out of stock - back order for despatch 20-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €174.57 | €8.728 |
**price indicative
- RS Stock No.:
- 228-809
- Mfr. Part No.:
- NITD20
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 20A | |
Voltage Rating | 550V ac | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Voltage Rating 550V ac | ||