Eaton 50A Tag Fuse, 27 x 50mm, 500V
- RS Stock No.:
- 228-892
- Mfr. Part No.:
- 50D33Q
- Manufacturer:
- Eaton

1 / 1
Subtotal (1 pack of 5 units)**
€10.54
(exc. VAT)
€12.96
(inc. VAT)
Temporarily out of stock - back order for despatch 23-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €10.54 | €2.108 |
**price indicative
- RS Stock No.:
- 228-892
- Mfr. Part No.:
- 50D33Q
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 50A | |
Fuse Size | 27 x 50mm | |
Voltage Rating | 500V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 27 x 50mm | ||
Voltage Rating 500V | ||