3.6WDLSJ63 | Eaton 63A Tag Fuse, 51 x 292mm, 3.6kV | RS
Login / Register to access your benefits
Recently searched

    Eaton 63A Tag Fuse, 51 x 292mm, 3.6kV

    Subtotal (1 pack of 3 units)**

    €1,070.83

    (exc. VAT)

    €1,317.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 +€1,070.83€356.943

    **price indicative

    RS Stock No.:
    228-956
    Mfr. Part No.:
    3.6WDLSJ63
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    63A

    Fuse Size

    51 x 292mm

    Voltage Rating

    3.6kV

    Related links