80A NH Fuse, 63 x 40 x 150mm, 500V ac
- RS Stock No.:
- 263-205
- Mfr. Part No.:
- 80NHG02BI NH FUSE 80A 500V GL/GG SIZE 02
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)**
€29.74
(exc. VAT)
€36.58
(inc. VAT)
Temporarily out of stock - back order for despatch 23-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €29.74 | €9.913 |
**price indicative
- RS Stock No.:
- 263-205
- Mfr. Part No.:
- 80NHG02BI NH FUSE 80A 500V GL/GG SIZE 02
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 80A | |
Fuse Size | 63 x 40 x 150mm | |
Voltage Rating | 500V ac | |
Fuse Standard | gL/gG | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 63 x 40 x 150mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||