Siemens 100A NH Fuse, NH2, 500V ac
- RS Stock No.:
- 396-055
- Mfr. Part No.:
- 3NA3230
- Manufacturer:
- Siemens
Bulk discount available
Subtotal (1 pack of 3 units)**
€72.10
(exc. VAT)
€88.68
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
3 - 12 | €24.033 | €72.099 |
15 - 72 | €22.257 | €66.771 |
75 - 147 | €21.467 | €64.401 |
150 - 297 | €20.717 | €62.151 |
300 + | €20.02 | €60.06 |
**price indicative
- RS Stock No.:
- 396-055
- Mfr. Part No.:
- 3NA3230
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Current Rating | 100A | |
Fuse Size | NH2 | |
Voltage Rating | 500V ac | |
Fuse Standard | CSA 22.2, IEC EN 60269, VDE 0636 | |
Application Category | gG | |
High Rupture Capacity | Yes | |
Overall Length | 151mm | |
Tag Type | Blade | |
Body Length | 75mm | |
Tag Orientation | Centred | |
Body Width | 47mm | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Current Rating 100A | ||
Fuse Size NH2 | ||
Voltage Rating 500V ac | ||
Fuse Standard CSA 22.2, IEC EN 60269, VDE 0636 | ||
Application Category gG | ||
High Rupture Capacity Yes | ||
Overall Length 151mm | ||
Tag Type Blade | ||
Body Length 75mm | ||
Tag Orientation Centred | ||
Body Width 47mm | ||