- RS Stock No.:
- 396-364
- Mfr. Part No.:
- 3NE1802-0
- Manufacturer:
- Siemens
21 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 3)
€62.263
(exc. VAT)
€76.583
(inc. VAT)
Units | Per unit | Per Pack* |
3 - 12 | €62.263 | €186.789 |
15 - 72 | €57.657 | €172.971 |
75 - 147 | €55.603 | €166.809 |
150 - 297 | €53.673 | €161.019 |
300 + | €51.863 | €155.589 |
*price indicative |
- RS Stock No.:
- 396-364
- Mfr. Part No.:
- 3NE1802-0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GR
Product Details
SITOR Fuses, 3NE1 Series, Size 000, Type gS
Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
Standards
IEC 60269-2
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269-2-1, VDE 0636 |
Application Category | gR - gS |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 79.9mm |
Tag Type | Blade |
Body Length | 53.8mm |
Tag Orientation | Centred |
Body Width | 21mm |
Body Height | 40.5mm |
Series | 3NE |