Siemens 80A NH Fuse, NH00, 500V ac
- RS Stock No.:
- 397-420
- Mfr. Part No.:
- 3NA6824-7
- Manufacturer:
- Siemens

1 / 2
Bulk discount available
Subtotal (1 pack of 3 units)**
€37.08
(exc. VAT)
€45.60
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
3 - 27 | €12.36 | €37.08 |
30 - 147 | €11.443 | €34.329 |
150 - 297 | €11.053 | €33.159 |
300 - 747 | €10.657 | €31.971 |
750 + | €10.307 | €30.921 |
**price indicative
- RS Stock No.:
- 397-420
- Mfr. Part No.:
- 3NA6824-7
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 80A | |
Fuse Size | NH00 | |
Voltage Rating | 500V ac | |
Fuse Standard | CSA 22.2, IEC EN 60269, VDE 0636 | |
Application Category | gG | |
High Rupture Capacity | Yes | |
Overall Length | 80mm | |
Tag Type | Blade | |
Body Length | 54mm | |
Tag Orientation | Centred | |
Body Width | 30mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 80A | ||
Fuse Size NH00 | ||
Voltage Rating 500V ac | ||
Fuse Standard CSA 22.2, IEC EN 60269, VDE 0636 | ||
Application Category gG | ||
High Rupture Capacity Yes | ||
Overall Length 80mm | ||
Tag Type Blade | ||
Body Length 54mm | ||
Tag Orientation Centred | ||
Body Width 30mm | ||