- RS Stock No.:
- 414-881
- Mfr. Part No.:
- GSGB40
- Manufacturer:
- Eaton
40 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€27.294
(exc. VAT)
€33.572
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €27.294 | €136.47 |
25 - 120 | €23.582 | €117.91 |
125 - 245 | €21.316 | €106.58 |
250 - 495 | €20.69 | €103.45 |
500 + | €20.088 | €100.44 |
*price indicative |
- RS Stock No.:
- 414-881
- Mfr. Part No.:
- GSGB40
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
GEC Fuses BS88, Type GS
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.
Melt Point Curve Class IEC 269-4
ASTA Certified
ASTA Certified
Note
In the table below, I2t is the pre-arcing value; I2t Total is the clearing value at 240Vac
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Voltage Rating | 660 V ac, 400V dc |
Fuse Standard | BS 88 |
Fixing Centres | 61.8mm |
Application Category | aR |
Tag Width | 12mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 79.5mm |
Body Diameter | 17.3mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Height | 50mm |
Series | Bussmann |
- RS Stock No.:
- 414-881
- Mfr. Part No.:
- GSGB40
- Manufacturer:
- Eaton