- RS Stock No.:
- 415-266
- Mfr. Part No.:
- TCP100M160
- Manufacturer:
- Eaton
36 In stock for delivery within 2 working days
Added
Price Each
€61.21
(exc. VAT)
€75.29
(inc. VAT)
Units | Per unit |
1 - 4 | €61.21 |
5 - 24 | €55.46 |
25 - 49 | €53.20 |
50 - 99 | €48.12 |
100 + | €45.17 |
- RS Stock No.:
- 415-266
- Mfr. Part No.:
- TCP100M160
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton British Standard Fuse, 80kA Breaking Capacity, M8 Mounting Holes - TCP100M160
Take short circuits and overloads in your electrical motors off the worry list, thanks to this British Standard fuse from Eaton. It takes the fall when electrical faults happen, cutting power to protect your equipment from damage. Thanks to a breaking capacity of 80kA, high current surges don't rattle this powerhouse. Easily link it directly to your appliance with its offset tags, or mount it on a fuse holder (413-939), depending on your setup. You'll find fuses like this one commonly used in fast-paced manufacturing facilities.
Features & Benefits
Standard A4 size with dimensions of 33.7 (diameter) x 111mm (length) for wide compatibility
Motor current rating of 160A for use in high-current applications
Can be used on both AC and DC networks for versatility
Motor current rating of 160A for use in high-current applications
Can be used on both AC and DC networks for versatility
How does this fuse work?
Inside this fuse, you'll find a thin strip of conductive wire that allows for current flow to the appliance. When the current passing through the wire is higher than the fuse's rating, it heats up and melts. This breaks the flow of energy to downstream equipment and stops potential damage in its tracks.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | A4 |
Voltage Rating | 660V ac |
Fuse Standard | BS 88-2:1988, IEC 60269-2 |
Fixing Centres | 93.7mm |
Application Category | gG, gM |
Tag Width | 19.1mm |
Fuse Speed | T |
High Rupture Capacity | Yes |
Overall Length | 111mm |
Body Diameter | 33.7mm |
Body Length | 110mm |
Body Width | 26mm |
Body Height | 70mm |
Fuse Dimensions | 26 x 110mm |
Series | Bussmann |
- RS Stock No.:
- 415-266
- Mfr. Part No.:
- TCP100M160
- Manufacturer:
- Eaton