- RS Stock No.:
- 421-609
- Mfr. Part No.:
- 20-001-04/160A
- Manufacturer:
- SIBA
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€36.11
(exc. VAT)
€44.42
(inc. VAT)
Units | Per unit |
1 - 9 | €36.11 |
10 - 49 | €32.50 |
50 - 99 | €30.69 |
100 - 249 | €27.09 |
250 + | €25.31 |
- RS Stock No.:
- 421-609
- Mfr. Part No.:
- 20-001-04/160A
- Manufacturer:
- SIBA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
HBC Ceramic NH-Fuse Type gR (Semiconductor Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Suitable for large semiconductor loads
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Suitable for large semiconductor loads
Specifications
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | NH00 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620 |
Application Category | aR |
Tag Width | 6mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 78mm |
Tag Type | Blade |
Body Length | 54mm |
Tag Orientation | Centred |
Body Width | 29.5mm |
Body Height | 46mm |
Fuse Dimensions | 54 x 29.5 x 46mm |