- RS Stock No.:
- 421-788
- Mfr. Part No.:
- 20-003-13/200A
- Manufacturer:
- SIBA
32 In stock for delivery within 2 working days
Added
Price Each
€25.53
(exc. VAT)
€31.40
(inc. VAT)
Units | Per unit |
1 - 9 | €25.53 |
10 - 49 | €24.36 |
50 - 99 | €23.26 |
100 - 249 | €22.55 |
250 + | €22.01 |
- RS Stock No.:
- 421-788
- Mfr. Part No.:
- 20-003-13/200A
- Manufacturer:
- SIBA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)
Approvals
VDE; NEMKO; FIMKO
Approvals
VDE; NEMKO; Fi; DIN43620; VDE0636/21; IEC269-1
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Fuse Size | NH1 |
Voltage Rating | 500V ac |
Fuse Standard | IEC 60269-2-1 |
Application Category | gG |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 135mm |
Tag Type | Blade |
Body Length | 75mm |
Tag Orientation | Centred |
Body Width | 42mm |
Body Height | 51.5mm |
Series | NH |
Fuse Dimensions | 75 x 42 x 51.5mm |