SIBA 315A Centred Tag Fuse, NH2, 500V ac
- RS Stock No.:
- 421-801
- Mfr. Part No.:
- 20-004-13/315A
- Manufacturer:
- SIBA
Bulk discount available
Subtotal (1 unit)**
€18.03
(exc. VAT)
€22.18
(inc. VAT)
26 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €18.03 |
10 - 49 | €16.62 |
50 - 99 | €15.93 |
100 - 249 | €15.47 |
250 + | €15.02 |
**price indicative
- RS Stock No.:
- 421-801
- Mfr. Part No.:
- 20-004-13/315A
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 315A | |
Fuse Size | NH2 | |
Voltage Rating | 500V ac | |
Fuse Standard | IEC 60269-2-1 | |
Application Category | gG | |
Tag Width | 6mm | |
High Rupture Capacity | Yes | |
Overall Length | 150mm | |
Tag Type | Blade | |
Body Length | 75mm | |
Tag Orientation | Centred | |
Body Width | 53mm | |
Body Height | 59mm | |
Fuse Dimensions | 75 x 53 x 59mm | |
Series | NH | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 315A | ||
Fuse Size NH2 | ||
Voltage Rating 500V ac | ||
Fuse Standard IEC 60269-2-1 | ||
Application Category gG | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Overall Length 150mm | ||
Tag Type Blade | ||
Body Length 75mm | ||
Tag Orientation Centred | ||
Body Width 53mm | ||
Body Height 59mm | ||
Fuse Dimensions 75 x 53 x 59mm | ||
Series NH | ||