- RS Stock No.:
- 103-4240
- Mfr. Part No.:
- 660GH-016
- Manufacturer:
- Hinode Electric Co Ltd
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 5 working days
Price Each (In a Pack of 5)
€14.94
(exc. VAT)
€18.38
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €14.94 | €74.70 |
25 - 45 | €14.192 | €70.96 |
50 - 95 | €13.49 | €67.45 |
100 + | €12.818 | €64.09 |
*price indicative |
- RS Stock No.:
- 103-4240
- Mfr. Part No.:
- 660GH-016
- Manufacturer:
- Hinode Electric Co Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HINODE 660GH Series
Features:
Compact and lightweight, also excellent for prompt cut-off action when blocking off
Durable against fluctuating electric current
Wide selection of current ratings available
Durable against fluctuating electric current
Wide selection of current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Voltage Rating | 660 V ac, 450V dc |
Fixing Centres | 62.7mm |
Tag Width | 12mm |
High Rupture Capacity | Yes |
Overall Length | 79mm |
Tag Type | Bolted |
Body Diameter | 17.5mm |
Tag Orientation | Offset |
Body Length | 46mm |
Body Width | 27mm |
Body Height | 24mm |
Fuse Dimensions | 46 x 27 x 24mm |
Series | 660GH |