Login / Register to access your benefits
Recently searched

    Mersen 100A NH Fuse, NH0, 690V ac

    Subtotal (1 box of 1 unit)**

    €23.44

    (exc. VAT)

    €28.83

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    1 +€23.44

    **price indicative

    RS Stock No.:
    136-0478
    Mfr. Part No.:
    X227881 / NH0AM69V100
    Manufacturer:
    Mersen
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Mersen

    Current Rating

    100A

    Fuse Size

    NH0

    Voltage Rating

    690V ac

    Fuse Standard

    DIN 43-620, IEC EN 60269, VDE 0636

    Application Category

    aM

    Tag Width

    15mm

    Overall Length

    125mm

    Tag Type

    Blade

    Body Length

    68mm

    Tag Orientation

    Centred

    Body Width

    30mm

    Body Height

    61mm

    Fuse Dimensions

    68 x 30 x 61mm