- RS Stock No.:
- 136-0630
- Mfr. Part No.:
- Y227882 / NH0AM69V125
- Manufacturer:
- Mersen
10 In stock for delivery within 2 working days
Added
Price Each
€25.56
(exc. VAT)
€31.44
(inc. VAT)
Units | Per unit |
1 - 1 | €25.56 |
2 + | €24.21 |
- RS Stock No.:
- 136-0630
- Mfr. Part No.:
- Y227882 / NH0AM69V125
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Mersen NH00, NH0, NH1 Fuse Links Type aM
From Mersen, a range of NH centre tagged fuse links with aM tripping characteristics for motor (inductive) loads. The ceramic NH fuse links in this series are available in various body sizes and current ratings to suit most applications.
Features and Benefits
• Non-isolated gripping lugs
• Double indicator
• Lead free contact blades
• Dimensions according to DIN 43 620 parts 1 to 4
• Double indicator
• Lead free contact blades
• Dimensions according to DIN 43 620 parts 1 to 4
Applications
• Motor circuit protection
Standards
• VDE 0636 part 201
• IEC 60269-1 and 2
• IEC 60269-1 and 2
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | NH0 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43-620, IEC EN 60269, VDE 0636 |
Application Category | aM |
Tag Width | 15mm |
Overall Length | 125mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 68mm |
Body Width | 30mm |
Body Height | 61mm |
Fuse Dimensions | 68 x 30 x 61mm |
- RS Stock No.:
- 136-0630
- Mfr. Part No.:
- Y227882 / NH0AM69V125
- Manufacturer:
- Mersen