Eaton 100A British Standard Fuse, A4, 415V ac, 94mm
- RS Stock No.:
- 156-8642
- Mfr. Part No.:
- CEO100M125
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)**
€31.40
(exc. VAT)
€38.62
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €31.40 |
5 - 24 | €26.47 |
25 - 49 | €22.86 |
50 - 99 | €20.38 |
100 + | €19.19 |
**price indicative
- RS Stock No.:
- 156-8642
- Mfr. Part No.:
- CEO100M125
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Current Rating | 100A | |
Fuse Size | A4 | |
Voltage Rating | 415V ac | |
Fuse Standard | BS 88, IEC 269 | |
Fixing Centres | 94mm | |
Application Category | gG - gM | |
Tag Width | 14.3mm | |
High Rupture Capacity | Yes | |
Overall Length | 110mm | |
Tag Type | Bolted | |
Body Diameter | 25mm | |
Body Length | 58mm | |
Tag Orientation | Offset | |
Body Width | 28mm | |
Body Height | 58.5mm | |
Fuse Dimensions | 25 x 58mm | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Current Rating 100A | ||
Fuse Size A4 | ||
Voltage Rating 415V ac | ||
Fuse Standard BS 88, IEC 269 | ||
Fixing Centres 94mm | ||
Application Category gG - gM | ||
Tag Width 14.3mm | ||
High Rupture Capacity Yes | ||
Overall Length 110mm | ||
Tag Type Bolted | ||
Body Diameter 25mm | ||
Body Length 58mm | ||
Tag Orientation Offset | ||
Body Width 28mm | ||
Body Height 58.5mm | ||
Fuse Dimensions 25 x 58mm | ||