- RS Stock No.:
- 156-8709
- Mfr. Part No.:
- DD200
- Manufacturer:
- Eaton
85 In stock for delivery within 2 working days
Added
Price Each
€31.80
(exc. VAT)
€39.11
(inc. VAT)
Units | Per unit |
1 - 4 | €31.80 |
5 - 24 | €26.83 |
25 - 49 | €23.12 |
50 - 99 | €20.64 |
100 + | €19.40 |
- RS Stock No.:
- 156-8709
- Mfr. Part No.:
- DD200
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton British Standard Fuse, gG Application Category, High Rupture Capacity - DD200
Wondering how best to protect your industrial electricals? This British Standard fuse from Eaton is the answer. It has a high maximum breaking capacity of 80kA at 415V AC in accordance with EN 60269. This means you can trust it to stop electrical faults like overvoltage or short-circuit issues from harming you or your equipment. An operating class of gG/gL makes it a versatile choice for industrial settings, as you can use it in everything from power distribution to motor protection. As it's a high rupture capacity type, you can count on this fuse not to melt unless needed, which cuts out unnecessary downtime.
Features & Benefits
Versatile product compatible with any fuse holder from Eaton's Red Spot range
Fully shrouded for safety, which prevents user contact with live elements
Low power loss of 14W makes this an energy-efficient option
Bolted centre tags achieve a secure connection
Fully shrouded for safety, which prevents user contact with live elements
Low power loss of 14W makes this an energy-efficient option
Bolted centre tags achieve a secure connection
Does this fuse limit let-through current?
Yes. As a current-limiting type, this fuse is good at curbing peak let-through current. This boosts user safety as it greatly reduces your risk of coming into contact with harmful excess currents.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Fuse Size | B2 |
Voltage Rating | 415V ac |
Fuse Standard | BS 88, IEC 269 |
Fixing Centres | 111mm |
Application Category | gG |
Tag Width | 19mm |
High Rupture Capacity | Yes |
Overall Length | 136mm |
Body Diameter | 31mm |
Tag Type | Bolted |
Body Length | 47mm |
Tag Orientation | Centred |
Body Height | 31mm |
Series | Eaton Bussman |
Fuse Dimensions | 31 x 47mm |
- RS Stock No.:
- 156-8709
- Mfr. Part No.:
- DD200
- Manufacturer:
- Eaton