- RS Stock No.:
- 156-8765
- Mfr. Part No.:
- 12LCT
- Manufacturer:
- Eaton
155 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.702
(exc. VAT)
€4.553
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.702 | €18.51 |
25 - 120 | €3.624 | €18.12 |
125 - 245 | €3.554 | €17.77 |
250 - 495 | €3.478 | €17.39 |
500 + | €3.402 | €17.01 |
*price indicative |
- RS Stock No.:
- 156-8765
- Mfr. Part No.:
- 12LCT
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Fuse Size | LCT |
Voltage Rating | 240 V ac, 150V dc |
Fuse Standard | BS 88, IEC 269-4 |
Fixing Centres | 38mm |
Application Category | aR |
Tag Width | 6.4mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 47mm |
Body Diameter | 8.4mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 28mm |
Body Height | 8.7mm |
Fuse Dimensions | 8.4 x 28mm |
Series | Eaton Bussman |
- RS Stock No.:
- 156-8765
- Mfr. Part No.:
- 12LCT
- Manufacturer:
- Eaton