- RS Stock No.:
- 156-8793
- Mfr. Part No.:
- 25LET
- Manufacturer:
- Eaton
26 In stock for delivery within 2 working days
Added
Price Each
€16.50
(exc. VAT)
€20.30
(inc. VAT)
Units | Per unit |
1 - 9 | €16.50 |
10 - 49 | €14.93 |
50 - 99 | €14.28 |
100 - 249 | €12.97 |
250 + | €12.20 |
- RS Stock No.:
- 156-8793
- Mfr. Part No.:
- 25LET
- Manufacturer:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton Bolted Tag Fuse, M6 Mounting Dimension, 200kA Rated Switching Capacity - 25LET
Stay ahead of electrical faults with this bolted tag fuse from Eaton. It's designed as a sacrificial product, so it blows and cuts power to your network when a short circuit takes place to prevent damage to your appliances. Big things come in small packages, and this unit packs a powerful 200kA switching capacity in a compact 17.7 (D) x 26.2 (L) body. This means you can install it in small setups without breaking a sweat. It's an aR class device with FF fuse speed, so it's a practical choice for quick-action protection of power semiconductors.
• Current rating of 25A for use in high-current-consuming applications
• Can be used on both AC and DC circuits for flexibility
• M6 mounting slots for simple installation to save time and effort
• Voltage ratings of 240V AC and 150V DC make it suitable for use in low-voltage applications
• Can be used on both AC and DC circuits for flexibility
• M6 mounting slots for simple installation to save time and effort
• Voltage ratings of 240V AC and 150V DC make it suitable for use in low-voltage applications
How much power does this fuse lose to heat?
This fuse has a low power loss of 4W, so it's an energy-efficient circuit safety solution.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | LET |
Voltage Rating | 150 V dc, 240V ac |
Fuse Standard | BS 88, IEC 269-4 |
Fixing Centres | 41.8mm |
Application Category | aR |
Tag Width | 12.7mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 56mm |
Body Diameter | 17.7mm |
Tag Type | Bolted |
Body Length | 55mm |
Tag Orientation | Offset |
Body Width | 18mm |
Body Height | 18mm |
Fuse Dimensions | 18 x 55 x 18mm |
Series | Eaton Bussman |
- RS Stock No.:
- 156-8793
- Mfr. Part No.:
- 25LET
- Manufacturer:
- Eaton