- RS Stock No.:
- 156-8917
- Mfr. Part No.:
- 20CT
- Manufacturer:
- Eaton
80 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€8.38
(exc. VAT)
€10.31
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 55 | €8.38 | €41.90 |
60 - 120 | €8.246 | €41.23 |
125 - 245 | €8.112 | €40.56 |
250 - 495 | €7.968 | €39.84 |
500 + | €7.834 | €39.17 |
*price indicative |
- RS Stock No.:
- 156-8917
- Mfr. Part No.:
- 20CT
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
20CT Bolted Tag Fuse
• Features a 20 A current rating
• The fuses basic function is to act as a fuse link
• Holds a 690 V ac voltage rating and 500 V DC
• The size of the fuse is 9 x 75 mm
• Breaking capacity of 200 kA
• Commonly used for the protection of DC common bus, DC drives, Power converters and rectifiers. Also used for reducing voltage starters
• The fuses basic function is to act as a fuse link
• Holds a 690 V ac voltage rating and 500 V DC
• The size of the fuse is 9 x 75 mm
• Breaking capacity of 200 kA
• Commonly used for the protection of DC common bus, DC drives, Power converters and rectifiers. Also used for reducing voltage starters
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | CT |
Voltage Rating | 690V ac |
Fuse Standard | BS 88 |
Fixing Centres | 64.3mm |
Application Category | aR |
Tag Width | 6.4mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 74.6mm |
Body Diameter | 8.7mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Height | 54.8mm |
Fuse Dimensions | 9 x 75mm |
Series | Eaton Bussman |
- RS Stock No.:
- 156-8917
- Mfr. Part No.:
- 20CT
- Manufacturer:
- Eaton