- RS Stock No.:
- 156-9055
- Mfr. Part No.:
- 180FM
- Manufacturer:
- Eaton
12 In stock for delivery within 2 working days
Added
Price Each
€53.05
(exc. VAT)
€65.25
(inc. VAT)
Units | Per unit |
1 - 9 | €53.05 |
10 - 24 | €47.75 |
25 - 49 | €43.50 |
50 - 99 | €39.79 |
100 + | €37.13 |
- RS Stock No.:
- 156-9055
- Mfr. Part No.:
- 180FM
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 180A |
Fuse Size | FM |
Voltage Rating | 690 V ac, 500V dc |
Fuse Standard | BS 88, IEC 269-4 |
Fixing Centres | 80 → 85mm |
Application Category | aR |
Tag Width | 25.4mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 113mm |
Body Diameter | 38mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 50mm |
Body Height | 41mm |
Fuse Dimensions | 38 x 50mm |
Series | Eaton Bussman |
- RS Stock No.:
- 156-9055
- Mfr. Part No.:
- 180FM
- Manufacturer:
- Eaton