Login / Register to access your benefits
Recently searched

    Mersen 16A Slotted Tag Fuse, A1, 250 V dc, 550V ac, 44.5mm

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €42.90

    (exc. VAT)

    €52.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    40 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 40€4.29€42.90
    50 - 90€3.757€37.57
    100 +€3.338€33.38

    **price indicative

    RS Stock No.:
    178-0996
    Mfr. Part No.:
    C1019224 / BNIT55V16
    Manufacturer:
    Mersen
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Mersen

    Current Rating

    16A

    Fuse Size

    A1

    Voltage Rating

    250 V dc, 550V ac

    Fuse Standard

    BS 88, IEC 60269

    Fixing Centres

    44.5mm

    Application Category

    gG

    Tag Width

    11.2mm

    High Rupture Capacity

    No

    Overall Length

    56mm

    Body Diameter

    13.5mm

    Tag Type

    Blade

    Tag Orientation

    Offset

    Body Height

    35.5mm

    Fuse Dimensions

    13.5 x 35.5mm

    Related links