Mersen 16 A Offset Tag Fuse F1 550 V ac

Bulk discount available

Subtotal (1 pack of 10 units)*

€43.67

(exc. VAT)

€53.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€4.367€43.67
50 - 90€3.822€38.22
100 +€3.392€33.92

*price indicative

RS Stock No.:
178-1007
Mfr. Part No.:
P1019212 / BNS55V16
Manufacturer:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Fuse Type

BNS

Product Type

Offset Tag Fuse

Current Rating

16 A

Fuse Size

F1

Voltage

550 V ac

Standards/Approvals

IEC 60269

Application Category

gG

Tag Width

12.7mm

Tag Type

Blade

Length

61mm

Overall Length

61mm

Diameter

13.5 mm

Height

35.5mm

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links