Mersen 50A Bolted Tag Fuse, A3, 240 V dc, 415V ac, 73mm
- RS Stock No.:
- 178-1027
- Mfr. Part No.:
- P1045271 / BTIS42V50
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 pack of 10 units)**
€123.10
(exc. VAT)
€151.40
(inc. VAT)
Temporarily out of stock - back order for despatch 27-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €12.31 | €123.10 |
50 - 90 | €10.772 | €107.72 |
100 + | €9.578 | €95.78 |
**price indicative
- RS Stock No.:
- 178-1027
- Mfr. Part No.:
- P1045271 / BTIS42V50
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 50A | |
Fuse Size | A3 | |
Voltage Rating | 240 V dc, 415V ac | |
Fuse Standard | BS 88, IEC 60269 | |
Fixing Centres | 73mm | |
Application Category | gG | |
Tag Width | 9.2mm | |
High Rupture Capacity | No | |
Overall Length | 84mm | |
Body Diameter | 17.1mm | |
Tag Type | Slotted | |
Tag Orientation | Offset | |
Body Height | 38.8mm | |
Fuse Dimensions | 17.1 x 38.8mm | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 50A | ||
Fuse Size A3 | ||
Voltage Rating 240 V dc, 415V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 73mm | ||
Application Category gG | ||
Tag Width 9.2mm | ||
High Rupture Capacity No | ||
Overall Length 84mm | ||
Body Diameter 17.1mm | ||
Tag Type Slotted | ||
Tag Orientation Offset | ||
Body Height 38.8mm | ||
Fuse Dimensions 17.1 x 38.8mm | ||
Related links
- Mersen 125A Bolted Tag Fuse 240 V dc 73mm
- Mersen 100A Bolted Tag Fuse 240 V dc 73mm
- Mersen 40A Bolted Tag Fuse 240 V dc 73mm
- Mersen 80A Bolted Tag Fuse 240 V dc 73mm
- Mersen 63A Bolted Tag Fuse 240 V dc 73mm
- Mersen 36A Bolted Tag Fuse 240 V dc 73mm
- Mersen 50A Bolted Tag Fuse 460 V dc 73mm
- Mersen 50A Bolted Tag Fuse 240 V dc 111mm