Mersen 80A Bolted Tag Fuse, B1C, 240 V dc, 415V ac, 111mm
- RS Stock No.:
- 178-1057
- Mfr. Part No.:
- Y1045302 / BTC42V80/10
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 pack of 10 units)**
€219.30
(exc. VAT)
€269.70
(inc. VAT)
Temporarily out of stock - back order for despatch 27-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €21.93 | €219.30 |
50 - 90 | €19.189 | €191.89 |
100 + | €17.061 | €170.61 |
**price indicative
- RS Stock No.:
- 178-1057
- Mfr. Part No.:
- Y1045302 / BTC42V80/10
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 80A | |
Fuse Size | B1C | |
Voltage Rating | 240 V dc, 415V ac | |
Fuse Standard | BS 88, IEC 60269 | |
Fixing Centres | 111mm | |
Application Category | gG | |
Tag Width | 14.3mm | |
High Rupture Capacity | No | |
Overall Length | 127mm | |
Body Diameter | 21mm | |
Tag Type | Bolted | |
Tag Orientation | Centred | |
Body Height | 58.5mm | |
Fuse Dimensions | 21 x 58.5mm | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 80A | ||
Fuse Size B1C | ||
Voltage Rating 240 V dc, 415V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 111mm | ||
Application Category gG | ||
Tag Width 14.3mm | ||
High Rupture Capacity No | ||
Overall Length 127mm | ||
Body Diameter 21mm | ||
Tag Type Bolted | ||
Tag Orientation Centred | ||
Body Height 58.5mm | ||
Fuse Dimensions 21 x 58.5mm | ||
Related links
- Mersen 63A Bolted Tag Fuse 240 V dc 111mm
- Mersen 32A Bolted Tag Fuse 240 V dc 111mm
- Mersen 50A Bolted Tag Fuse 240 V dc 111mm
- Mersen 100A Bolted Tag Fuse 240 V dc 111mm
- Mersen 80A Bolted Tag Fuse 240 V dc 94mm
- Mersen 80A Bolted Tag Fuse 240 V dc 73mm
- Mersen 80A Bolted Tag Fuse 460 V dc 94mm
- Mersen 400A Bolted Tag Fuse 240 V dc 111mm