Mersen 125A Bolted Tag Fuse, B2C, 240 V dc, 415V ac, 111mm
- RS Stock No.:
- 178-1063
- Mfr. Part No.:
- T226314 / BTF42V125
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 pack of 5 units)**
€182.44
(exc. VAT)
€224.40
(inc. VAT)
Temporarily out of stock - back order for despatch 26-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €36.488 | €182.44 |
25 - 45 | €31.928 | €159.64 |
50 + | €28.388 | €141.94 |
**price indicative
- RS Stock No.:
- 178-1063
- Mfr. Part No.:
- T226314 / BTF42V125
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 125A | |
Fuse Size | B2C | |
Voltage Rating | 240 V dc, 415V ac | |
Fuse Standard | BS 88, IEC 60269 | |
Fixing Centres | 111mm | |
Application Category | gG | |
Tag Width | 19mm | |
High Rupture Capacity | No | |
Overall Length | 136mm | |
Tag Type | Bolted | |
Body Diameter | 31mm | |
Tag Orientation | Centred | |
Body Height | 47mm | |
Fuse Dimensions | 31 x 47mm | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 125A | ||
Fuse Size B2C | ||
Voltage Rating 240 V dc, 415V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 111mm | ||
Application Category gG | ||
Tag Width 19mm | ||
High Rupture Capacity No | ||
Overall Length 136mm | ||
Tag Type Bolted | ||
Body Diameter 31mm | ||
Tag Orientation Centred | ||
Body Height 47mm | ||
Fuse Dimensions 31 x 47mm | ||
Related links
- Mersen 125A Bolted Tag Fuse 240 V dc 111mm
- Mersen 160A Bolted Tag Fuse 240 V dc 111mm
- Mersen 200A Bolted Tag Fuse 240 V dc 111mm
- Mersen 125A Bolted Tag Fuse 240 V dc 73mm
- Mersen 125A Bolted Tag Fuse 240 V dc 94mm
- Mersen 125A Bolted Tag Fuse 240 V dc 94mm
- Mersen 32A Bolted Tag Fuse 240 V dc 111mm
- Mersen 200A Bolted Tag Fuse 240 V dc 111mm