Mersen 100A Bolted Tag Fuse, A4, 460 V dc, 690V ac, 94mm
- RS Stock No.:
- 178-1126
- Mfr. Part No.:
- T1006612 / BTCP69V100
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 pack of 10 units)**
€272.30
(exc. VAT)
€334.90
(inc. VAT)
30 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €27.23 | €272.30 |
50 - 90 | €23.825 | €238.25 |
100 + | €21.186 | €211.86 |
**price indicative
- RS Stock No.:
- 178-1126
- Mfr. Part No.:
- T1006612 / BTCP69V100
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mersen | |
Current Rating | 100A | |
Fuse Size | A4 | |
Voltage Rating | 460 V dc, 690V ac | |
Fuse Standard | BS 88, IEC 60269 | |
Fixing Centres | 94mm | |
Application Category | gG | |
Tag Width | 19.5mm | |
High Rupture Capacity | No | |
Overall Length | 111mm | |
Tag Type | Bolted | |
Body Diameter | 26.9mm | |
Tag Orientation | Offset | |
Body Height | 59.5mm | |
Fuse Dimensions | 26.9 x 59.5mm | |
Select all | ||
---|---|---|
Manufacturer Mersen | ||
Current Rating 100A | ||
Fuse Size A4 | ||
Voltage Rating 460 V dc, 690V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 94mm | ||
Application Category gG | ||
Tag Width 19.5mm | ||
High Rupture Capacity No | ||
Overall Length 111mm | ||
Tag Type Bolted | ||
Body Diameter 26.9mm | ||
Tag Orientation Offset | ||
Body Height 59.5mm | ||
Fuse Dimensions 26.9 x 59.5mm | ||
Related links
- Mersen 80A Bolted Tag Fuse 460 V dc 94mm
- Mersen 100A Bolted Tag Fuse 460 V dc 111mm
- Mersen 50A Bolted Tag Fuse 460 V dc 94mm
- Mersen 40A Bolted Tag Fuse 460 V dc 94mm
- Mersen 100A Bolted Tag Fuse 240 V dc 94mm
- Mersen 100A Bolted Tag Fuse 240 V dc 73mm
- Mersen 100A Bolted Tag Fuse 240 V dc 111mm
- Mersen 32A Bolted Tag Fuse 460 V dc 73mm