- RS Stock No.:
- 181-8448
- Mfr. Part No.:
- TKM315
- Manufacturer:
- Eaton
20 In stock for delivery within 2 working days
Added
Price Each
€117.11
(exc. VAT)
€144.05
(inc. VAT)
Units | Per unit |
1 - 4 | €117.11 |
5 - 9 | €103.30 |
10 - 19 | €92.52 |
20 - 49 | €83.62 |
50 + | €76.35 |
- RS Stock No.:
- 181-8448
- Mfr. Part No.:
- TKM315
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Eaton Red Spot centre tagged fuse links (in sizes B1 to B4 and C1 to C3 and D1) are specifically designed for the protection of general industrial applications, e.g. power distribution, cable protection, motor protection.
Fuse-link, LV, 315 A, AC 660 V, DC 460 V 88, 53 x 160 mm, gL/gG
Good peak and let-through current limitation
1:1.6 Selective coordinate ratio between downstream and upstream fuse
gM type offer enhanced motor starting capability
1:1.6 Selective coordinate ratio between downstream and upstream fuse
gM type offer enhanced motor starting capability
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 315A |
Voltage Rating | 460 V dc, 660V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 133mm |
Application Category | gG |
Tag Width | 25.4mm |
Overall Length | 160.2mm |
Body Diameter | 52.6mm |
Tag Type | Bolted |
Tag Orientation | Centred |
Body Length | 77mm |
Fuse Dimensions | 52.6 x 77mm |
Series | Eaton Bussman |