- RS Stock No.:
- 181-8482
- Mfr. Part No.:
- BD40
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price 1 Box of 20
€220.28
(exc. VAT)
€270.94
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €220.28 | €11.014 |
*price indicative |
- RS Stock No.:
- 181-8482
- Mfr. Part No.:
- BD40
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton fuse links are specifically designed for the protection of general industrial applications e.g. power distribution, cable protection, motor Protection.
Fuse-link, LV, 40 A, AC 500 V 88, 21 x 129 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Voltage Rating | 250 V dc, 500V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 111mm |
Application Category | gG |
Tag Width | 14.2mm |
High Rupture Capacity | Yes |
Overall Length | 128.5mm |
Body Diameter | 21mm |
Tag Type | Bolted |
Tag Orientation | Centred |
Body Length | 55mm |
Series | Eaton Bussman |
Fuse Dimensions | 21 x 55mm |