- RS Stock No.:
- 181-8489
- Mfr. Part No.:
- STD32
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 28-10-2024, delivery within 2 working days
Added
Price 1 Box of 20
€68.23
(exc. VAT)
€83.92
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €68.23 | €3.412 |
*price indicative |
- RS Stock No.:
- 181-8489
- Mfr. Part No.:
- STD32
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton STD fuse links are specifically designed for street lighting applications with Q1 fusing purpose.
Fuse-link, LV, 32 A, AC 240 V 88, 12 x 47 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Voltage Rating | 240V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 35mm |
Application Category | gG |
Tag Width | 11mm |
High Rupture Capacity | Yes |
Overall Length | 47mm |
Tag Type | Slotted |
Body Diameter | 12mm |
Tag Orientation | Offset |
Body Length | 24mm |
Fuse Dimensions | 12 x 24mm |
Series | Eaton Bussman |