ESD20 | Eaton 20A Bolted Tag Fuse, F2, 550V ac | RS
Login / Register to access your benefits
Recently searched

    Eaton 20A Bolted Tag Fuse, F2, 550V ac

    Subtotal (1 box of 20 units)**

    €112.55

    (exc. VAT)

    €138.44

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 03-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 +€112.55€5.628

    **price indicative

    RS Stock No.:
    181-8516
    Mfr. Part No.:
    ESD20
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    20A

    Fuse Size

    F2

    Voltage Rating

    550V ac

    Fuse Standard

    BS88, IEC 60269

    Application Category

    gG

    Tag Width

    15mm

    High Rupture Capacity

    Yes

    Overall Length

    68mm

    Body Diameter

    13.8mm

    Tag Type

    Blade

    Body Length

    35.5mm

    Tag Orientation

    Offset

    Fuse Dimensions

    13.8 x 35.5mm

    Related links