- RS Stock No.:
- 181-8539
- Mfr. Part No.:
- LST6
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price 1 Box of 20
€116.79
(exc. VAT)
€143.65
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €116.79 | €5.84 |
*price indicative |
- RS Stock No.:
- 181-8539
- Mfr. Part No.:
- LST6
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton Bolted Tag Fuse, British Standard Type, 80kA Breaking Capacity - LST6
Looking for good all-around protection for your lighting circuit? Slot this bolted tag fuse from Eaton into your system. The handy unit is designed to slide seamlessly into street lighting cutouts, making installation quick and easy. It's a sacrificial weak link with a wire core that melts down when there's a power surge, stopping a short circuit in its tracks. This minimises the chance of an electrical fault causing damage to downstream equipment. A high breaking capacity of 80kA means you can rely on the general-purpose fuse to block the path of powerful overcurrent in low-voltage industrial equipment.
Features & Benefits
Light weight of 10.9g puts minimal strain on a circuit board
Supplied in a pack of five to keep you stocked up
Compact dimensions of 47 (L) x 15 (H) x 15mm (W), so it needs very little mounting space
Supplied in a pack of five to keep you stocked up
Compact dimensions of 47 (L) x 15 (H) x 15mm (W), so it needs very little mounting space
How do I mount this bolted tag fuse?
The tags on this product let you screw it easily into a compatible fuse holder or bolt it directly onto a busbar. As all you need is a screwdriver, there's no need to reach for your toolkit.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Voltage Rating | 240V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 35mm |
Application Category | gG |
Overall Length | 47mm |
Body Diameter | 13mm |
Tag Type | Slotted |
Tag Orientation | Offset |
Series | Eaton Bussman |