- RS Stock No.:
- 181-8690
- Mfr. Part No.:
- NSD32M50
- Manufacturer:
- Eaton
20 In stock for delivery within 2 working days
Added
Price Each
€12.59
(exc. VAT)
€15.49
(inc. VAT)
Units | Per unit |
1 - 1 | €12.59 |
2 - 4 | €11.96 |
5 - 9 | €11.20 |
10 + | €10.30 |
- RS Stock No.:
- 181-8690
- Mfr. Part No.:
- NSD32M50
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton F1 fuse links are specifically designed for the protection of general industrial applications e.g. power distribution and cable protection.
Fuse-link, low voltage, 32A, AC 415 V 88/F2, 18 x 59 mm, gM , 32M50
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
1:1:6 Selective coordination ratio between minor and major fuse
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | F2 |
Voltage Rating | 415V ac |
Fuse Standard | BS88, IEC 60269 |
Application Category | gM |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 58.5mm |
Body Diameter | 17.5mm |
Tag Type | Blade |
Body Length | 34.5mm |
Tag Orientation | Offset |
Fuse Dimensions | 17.5 x 34.5mm |
Series | Bussmann |