- RS Stock No.:
- 181-8729
- Mfr. Part No.:
- NS32BS
- Manufacturer:
- Eaton
13 In stock for delivery within 2 working days
Added
Price Each
€11.27
(exc. VAT)
€13.86
(inc. VAT)
Units | Per unit |
1 - 9 | €11.27 |
10 - 19 | €10.71 |
20 + | €10.03 |
- RS Stock No.:
- 181-8729
- Mfr. Part No.:
- NS32BS
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton Bolted Tag Fuse, 80kA Switching Capacity, gL/gG Utilisation Category - NS32BS
Need a safety link to protect your equipment against short circuits and load spikes? This bolted tag fuse from Eaton works like a charm. It breaks when faulty currents pass through it to limit damage and minimise downtime. With a 440V AC voltage rating, the unit packs the muscle to handle demanding industrial power feeds. Thanks to the attached offset-bladed tags, it's a cinch to bolt this component onto a fuse holder. Install it to safeguard your medical equipment, factory systems and electrical networks.
Features & Benefits
32A current rating for use with heavy-duty applications
62mm length calls for little installation space in crowded setups
62mm length calls for little installation space in crowded setups
What can I use this fuse for?
With its gG application category, you can confidently use this general-purpose component to safeguard your electrical equipment and cables.
How do I choose the right holder for a bolted tag fuse?
Make sure that the fuse holder is physically big enough and that the current and voltage ratings match those of your fuse. This widely compatible device works with the Eaton rail mount fuse holder (418-495).
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | F1 |
Voltage Rating | 440V ac |
Fuse Standard | BS88, IEC 60269 |
Application Category | gG |
Tag Width | 11mm |
High Rupture Capacity | Yes |
Overall Length | 62mm |
Tag Type | Blade |
Body Diameter | 15mm |
Tag Orientation | Offset |
Body Length | 35.5mm |
Body Width | 15mm |
Body Height | 15mm |
Fuse Dimensions | 15 x 35.5mm |
Series | Bussmann |