- RS Stock No.:
- 181-8743
- Mfr. Part No.:
- TIA4
- Manufacturer:
- Eaton
19 In stock for delivery within 2 working days
Added
Price Each
€22.10
(exc. VAT)
€27.18
(inc. VAT)
Units | Per unit |
1 - 19 | €22.10 |
20 - 99 | €19.49 |
100 - 249 | €17.46 |
250 - 499 | €15.78 |
500 + | €14.42 |
- RS Stock No.:
- 181-8743
- Mfr. Part No.:
- TIA4
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton Bolted Tag Fuse, 85.8mm Overall Length, 8.7mm Tag Width - TIA4
Want reliable protection for your electrical system? Put this bolted tag fuse from Eaton on duty. It takes the fall for overcurrent and short circuits, sacrificing itself to keep your machinery running smoothly. As this is a gG type, it's a reliable all-rounder for general-purpose use, so you can install it to guard your energy distribution, cable and motor systems. Thanks to its 4A current rating, you can trust the fuse with your low-voltage equipment. A high 80kA breaking capacity means this small but mighty component catches large electrical spikes without being completely destroyed.
Features & Benefits
Offset mounting tabs allow for quick bolting to a compatible holder
High 460V DC and 660V AC voltage ratings minimise the risk of arcing to boost safety
Clear labelling on the body, so you can choose the right replacement
High 460V DC and 660V AC voltage ratings minimise the risk of arcing to boost safety
Clear labelling on the body, so you can choose the right replacement
What holders does this fuse fit into?
As a standard A2 size, it's easy to slot into an existing system. If you don't yet have a rail-mount holder in your setup, you'll need an option with higher current capacity and a similar voltage rating to the fuse, like Eaton's CAMaster (418-467) or Red Spot units (221-617).
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | A2 |
Voltage Rating | 460 V dc, 660V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 73mm |
Application Category | gG |
Tag Width | 8.7mm |
Overall Length | 85.8mm |
Tag Type | Bolted |
Body Diameter | 22.2mm |
Tag Orientation | Offset |
Body Length | 56.4mm |
Body Width | 21mm |
Body Height | 21mm |
Series | Bussmann |
Fuse Dimensions | 22.2 x 56.4mm |
- RS Stock No.:
- 181-8743
- Mfr. Part No.:
- TIA4
- Manufacturer:
- Eaton