- RS Stock No.:
- 181-8817
- Mfr. Part No.:
- 400PJ31-7
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 19-09-2024, delivery within 2 working days
Added
Price Each
€87.47
(exc. VAT)
€107.59
(inc. VAT)
Units | Per unit |
1 + | €87.47 |
- RS Stock No.:
- 181-8817
- Mfr. Part No.:
- 400PJ31-7
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton PJ31 J Type feeder pillar fuse links are designed to be used with wedge type fuse carriers on BS applications. These fuse links will be used by Electrical Authorities in distribution pillars, open type substation boards, heavy duty cut-outs and underground connection boxes. They can also be fitted in pole or wall mounted outdoor service fuse links.
Utility fuse-link, low voltage, 400 A, AC 415 V 88/J, 38 x 131 mm, gL/gG
BS88-2
gU Characteristics
Ideal for Utility applications
Excellent cable protection
gU Characteristics
Ideal for Utility applications
Excellent cable protection
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 400A |
Voltage Rating | 415V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 92mm |
Application Category | gG |
Tag Width | 41mm |
Overall Length | 131mm |
Body Diameter | 38.1mm |
Tag Type | Slotted |
Tag Orientation | Centred |
Body Length | 40mm |
Series | Bussmann |
Fuse Dimensions | 38.1 x 40mm |