Eaton 400A Bolted Tag Fuse 38 x 110 mm 415V ac, 82 mm
- RS Stock No.:
- 181-8878
- Mfr. Part No.:
- 400PJ30-7
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€89.46
(exc. VAT)
€110.04
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €89.46 |
| 5 - 9 | €78.90 |
| 10 - 19 | €70.67 |
| 20 - 49 | €63.88 |
| 50 + | €58.32 |
*price indicative
- RS Stock No.:
- 181-8878
- Mfr. Part No.:
- 400PJ30-7
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 400A | |
| Product Type | Bolted Tag Fuse | |
| Fuse Size | 38 x 110 mm | |
| Voltage | 415V ac | |
| Standards/Approvals | CE, IEC 60269, RoHS | |
| Fixing Centres | 82 mm | |
| Tag Width | 30mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Tag Orientation | Centred | |
| Overall Length | 110mm | |
| Length | 40mm | |
| Height | 38mm | |
| Diameter | 38mm | |
| Width | 38mm | |
| Series | PJ30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 400A | ||
Product Type Bolted Tag Fuse | ||
Fuse Size 38 x 110 mm | ||
Voltage 415V ac | ||
Standards/Approvals CE, IEC 60269, RoHS | ||
Fixing Centres 82 mm | ||
Tag Width 30mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Tag Orientation Centred | ||
Overall Length 110mm | ||
Length 40mm | ||
Height 38mm | ||
Diameter 38mm | ||
Width 38mm | ||
Series PJ30 | ||
Eaton PJ30 J Type feeder pillar fuse links are designed to be used with wedge type fuse carriers on BS applications. These fuse links will be used by Electrical Authorities in distribution pillars, open type substation boards, heavy duty cut-outs and underground connection boxes. They can also be fitted in pole or wall mounted outdoor service fuse links.
Utility fuse-link, LV, 400 A, AC 415 V 88/J, 38 x 110 mm, gL/gG , 82mm fixing centres, slotted tags
BS88-2
gU Characteristics
Ideal for Utility applications
Excellent cable protection
Note
Eaton formerly known as Bussmann
Related links
- Eaton 400A Bolted Tag Fuse 38 x 110 mm 415V ac, 82 mm
- Eaton 400 A Tag Fuse 38 x 110 mm 415 V, 82 mm
- Eaton 400A Bolted Tag Fuse 38 x 131 mm 415V ac, 92 mm
- Eaton 250A Bolted Tag Fuse 38 x 110 mm 415V ac, 82 mm
- Eaton 315A Bolted Tag Fuse 38 x 110 mm 415V ac, 82 mm
- Eaton 355A Bolted Tag Fuse 38 x 110 mm 415V ac, 82 mm
- Eaton 100A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
- Eaton 80A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
