- RS Stock No.:
- 182-1363
- Mfr. Part No.:
- JKS-300
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 30-09-2024, delivery within 2 working days
Added
Price Each
€694.98
(exc. VAT)
€854.83
(inc. VAT)
Units | Per unit |
1 + | €694.98 |
- RS Stock No.:
- 182-1363
- Mfr. Part No.:
- JKS-300
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Fuse-link, LV, 300 A, AC 600 V, 51 x 181 mm, J,fast acting
Provides 10X better current limitation to help prevent equipment damage caused by short-circuit events.
200kA Interrupting rating.
Fast-acting fuse helps prevent equipment damage caused by short-circuit events.
Ideal for critical industrial or commercial applications that have specific current limitation requirements.
200kA Interrupting rating.
Fast-acting fuse helps prevent equipment damage caused by short-circuit events.
Ideal for critical industrial or commercial applications that have specific current limitation requirements.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 300A |
Fuse Size | 50.80 x 85.85mm |
Voltage Rating | 600V ac |
Fuse Standard | CSA, CE |
Fuse Speed | F |
Overall Length | 85.85mm |
Series | Eaton Bussman |